You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-FCU001V1 - 

Evaluation Board, Complete Flight Controller Unit for Toy Drones, Flight Sensors, Bluetooth

STEVAL-FCU001V1 - Evaluation Board, Complete Flight Controller Unit for Toy Drones, Flight Sensors, Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-FCU001V1
Order Code:
2818311
Technical Datasheet:
STEVAL-FCU001V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-FCU001V1 from STMicroelectronics is a flight controller unit evaluation board for toy drones. This STEVAL-FCU001V1 is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors under real flight conditions. The FCU can be controlled by a standard external remote controller (PWM input interface) or by a smartphone or tablet through Bluetooth low energy module present on board (CE, FCC, ARIB, BQE certified). Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I²C and USART connectors are available for FW development and debugging and to support additional external sensors or RF modules. It is possibility to drive directly 4 DC brushed motors through low voltage on-board MOSFET or alternatively use external ESC for DC brushless motor configuration.
  • Compact flight controller EV board complete with sample firmware to small, medium size quadcopter
  • Lipo 1-cell battery charger on-board
  • STM32F401 32bit MCU with ARM® Cortex®
  • LSM6DSL iNEMO inertial module, 3D accelerometer and 3D gyroscope
  • LIS2MDL high performance 3D magnetometer
  • LPS22HD MEMS pressure sensor 260-1260hPa absolute digital output barometer
  • SPBTLE-RF very low power module for Bluetooth Smart v4.1
  • STL6N3LLH6 N-channel 30V, 6A STripFET H6 power MOSFET
  • STC4054 800mA standalone linear li-Ion battery charger

Applications

Robotics

Product Information

:
STMicroelectronics
:
STM32F401
:
Embedded
:
Flight Controller Toy Drone
:
Eval Board STM32F401
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 total stock globally

14 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$51.60 ( $59.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.60 ($59.34)