You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IFP034V1 - 

Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

STEVAL-IFP034V1 - Evaluation Board, Single High Side Driver, Based on IPS161H, 8 to 60V Operating Range, 0.5A Max

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IFP034V1
Order Code:
2726460
Technical Datasheet:
STEVAL-IFP034V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IFP034V1 from STMicroelectronics is a single high side driver based on IPS161H. The STEVAL-IFP034V1 evaluation board is designed to analyze the IPS161H device functionality. It provides galvanic isolation between the user interface and the power interface through optical isolation implemented with optocouplers OPTO1 for forward signals to the device and OPT2 for diagnostic feedback signals. IEC 61000-4-2, IEC61000-4-4 and IEC 61000-4-5 compliance is achieved by the IPS161H itself and the U1 component (the external TVS between VCC supply rail and power ground). A dedicated GUI interface helps you test IPS161H functionality. To use it, ensure the STEVAL-IFP034V1 is connected via a 30-way flat cable to a STEVAL-PCC009V2 which is connected via USB to the PC running the GUI.
  • Operating voltage range 8V to 60V
  • Operating current is 0.5A maximum
  • Programmable cut-off delay time
  • Reverse polarity protection
  • Input pins compatible with VCC rails
  • Green LED for channel ON/OFF status
  • Red LED for common diagnostic on open load in OFF state, cut-off, thermal protection
  • Microcontroller interface

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
IPS161H
:
Power Management
:
High Side Driver
:
Eval Board IPS161H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$53.67 ( $61.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $53.67 ($61.72)