You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IHM023V3 - 

Evaluation Board, L6390 High Voltage High/Low-Side Driver, 1kW 3-Phase Motor Control

STEVAL-IHM023V3 - Evaluation Board, L6390 High Voltage High/Low-Side Driver, 1kW 3-Phase Motor Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IHM023V3
Order Code:
2475463
Technical Datasheet:
STEVAL-IHM023V3   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IHM023V3 is a 1kW 3-phase motor control Evaluation Board featuring L6390 high and low-side drivers and STGP10H60DF IGBT. The board is an AC-DC inverter that generates a three-phase waveform for driving two- or three-phase motors such as induction motors or PMSM motors up to 1000W, with or without sensors. The board is an universal, fully evaluated and populated design consisting of a three-phase inverter bridge based on 600V IGBT STGP10H60DF and the L6390 driver featuring an integrated comparator for hardware protection features such as over-current and over-temperature. The driver also integrates an operational amplifier suitable for advanced current sensing. The system achieves accurate and fast conditioning of the current feedback, addressing the typical requirements of field-oriented control (FOC). The board has been designed to be compatible with single-phase mains, supplying from 90 to 285VAC or from 125 to 400VDC for DC voltage.
  • Input voltage range with applied input voltage doubler from 65 to 145VAC
  • Voltage range for low-voltage motor control applications from 18 to 35VDC
  • Possibility to use auxiliary 15V supply voltage
  • Regenerative brake control
  • Input inrush limitation with bypass relay
  • 15V Auxiliary power supply based on buck converter with VIPer16
  • Fully populated board design with test points and isolated plastic cover for safety
  • Motor control connector for interface with the board and other motor control dedicated kits
  • Tachometer input
  • Hall/encoder inputs
  • Possibility to connect BEMF daughterboard for sensorless six-step control of BLDC motors

Applications

Test & Measurement, Industrial

Product Information

:
Three Phase DC Brushless Motor Control
:
STMicroelectronics
:
Power Management - Motor Control
:
L6390
:
Eval Board L6390
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$373.62 ( $429.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $373.62 ($429.66)