You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-IPFC01V1 - 

Evaluation Kit, STNRGPF01 Digital Controller, Interleaved PFC, 3kW

STEVAL-IPFC01V1 - Evaluation Kit, STNRGPF01 Digital Controller, Interleaved PFC, 3kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPFC01V1
Order Code:
2981001
Technical Datasheet:
STEVAL-IPFC01V1   Datasheet
See all Technical Docs

Product Overview

3KW interleaved PFC kit based on the STNRGPF01 digital controller and includes a separate power board (STEVAL-IPFC01P1), control board (STEVAL-IPFC01C1) and adapter board (STEVAL-IPFC01A1). The STNRGPF01 is a digital configurable ASIC developed by STMicroelectronics which can drive up to three channels in an interleaved PFC for industrial applications.
  • 90 to 265VAC input voltage range
  • 47 to 63Hz line frequency range, 111KHz switching frequency
  • 400V output voltage
  • Mixed-signal average current mode control, CCM fixed frequency operation
  • Cycle by cycle regulation (analogue current control loop)
  • Input voltage and load feed-forwards
  • Phase shedding, burst-mode operation, overvoltage protection
  • Thermal protection, status indicator LEDs, inrush current limiter function
  • Cooling function

Product Information

:
STMicroelectronics
:
STNRGPF01
:
Power Management
:
Interleaved CCM PFC Digital Controller
:
STEVAL-IPFC01P1 Power Board, STEVAL-IPFC01C1 Control Board, STEVAL-IPFC01A1 Adapter Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

4 will be available for delivery on 25/10/19

Contact me when back in stock

$633.93 ( $729.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $633.93 ($729.02)