You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IPMNG3Q - 

Evaluation Board, STGIPQ3H60T-H Motor Control IC, 125V - 400V VDC Input, Up to 300W Nominal Power

STEVAL-IPMNG3Q - Evaluation Board, STGIPQ3H60T-H Motor Control IC, 125V - 400V VDC Input, Up to 300W Nominal Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IPMNG3Q
Order Code:
2761519
Technical Datasheet:
STEVAL-IPMNG3Q   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IPMNG3Q from STMicroelectronics is a compact motor control power board based on the SLLIMM™ nano (small low loss intelligent moulded module) 2nd series product (STGIPQ3H60T-H). It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of short circuit rugged IGBTs and a wide range of features like undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short circuit protection, fault event signal and temperature monitoring. The hall/encoder part completes the circuit. The system is designed to achieve accurate and fast conditioning of current feedback to satisfy typical requirements for field oriented con
  • Compatible with ST's control board based on STM32, providing a complete platform for motor control
  • Input voltage range from 125VDC to 400VDC, nominal power up to 300W
  • Small size, minimal BOM and high efficiency
  • Input auxiliary voltage up to 20VDC, hall sensor or encoder input
  • Single or three shunt resistors for current sensing (with sensing network)
  • 3 current sensing options (dedicated external op-amps, internal SLLIMM-nano op-amp (single), MCU)
  • Overcurrent hardware protection, IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • Motor control connector (32 pins) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins

Applications

Motor Drive & Control

Product Information

:
Motor Driver
:
STMicroelectronics
:
Motor Control
:
STGIPQ3H60T-H
:
Eval Board STGIPQ3H60T-H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$127.96 ( $147.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $127.96 ($147.15)