You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISA083V1 - 

Demonstration Board, 4A peak 800 kHz Fixed Frequency PWM Synchronous Step Down Converter

STEVAL-ISA083V1 - Demonstration Board, 4A peak 800 kHz Fixed Frequency PWM Synchronous Step Down Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA083V1
Order Code:
2308942
Technical Datasheet:
STEVAL-ISA083V1   Datasheet
See all Technical Docs

Product Overview

STEVAL-ISA083V1 demo board based on the ST1S40IPUR, is an internally compensated 800KHz fixed frequency PWM synchronous step down converter demonstration board. The ST1S40 operates from 4V to 18V input, while it regulates an output voltage as low as 0.8V and up to VIN(100% duty cycle). The ST1S40 integrates a 95mohm high side switch and a 69mohm synchronous rectifier allowing very high efficiency with very low output voltage. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The ST1S40 is protected through cycle by cycle current limiting in case of overload and is also protected by a current foldback function with frequency reduction in case of short circuit.
  • Input voltage 4V to 18V
  • Output voltage 3.3V
  • Maximum output current 4A
  • Switching frequency 800KHz
  • Short circuit protected

Applications

Power Management

Product Information

:
STMicroelectronics
:
ST1S40IPUR
:
Power Management
:
Step Down Switching Regulator
:
Demonstration Board ST1S40IPUR
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$78.85 ( $90.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $78.85 ($90.68)