You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISA097V1 - 

Demonstration Board for 2A Step Down Switching Regulator based on the in DFN10 package

STEVAL-ISA097V1 - Demonstration Board for 2A Step Down Switching Regulator based on the in DFN10 package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA097V1
Order Code:
2308950
Technical Datasheet:
STEVAL-ISA097V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISA097V1 is a demo board based on L7985 switching regulator in DFN10 package. The L7985 is a step down regulator with a 2.5A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250 KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
  • 2A DC output current
  • Internal soft start and enable
  • Low dropout operation
  • 100% duty cycle
  • Voltage feed forward
  • Zero load current operation
  • Overcurrent and thermal protection

Applications

Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio

Product Information

:
STMicroelectronics
:
L7985
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board L7985
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$52.56 ( $60.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.56 ($60.44)