You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-ISA182V1 - 

Evaluation Board, 8.4W / 30W Peak Power Offline Flyback Converter Using VIPER38HD

STEVAL-ISA182V1 - Evaluation Board, 8.4W / 30W Peak Power Offline Flyback Converter Using VIPER38HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA182V1
Order Code:
2675786
Technical Datasheet:
STEVAL-ISA182V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISA182V1 from STMicroelectronics is an evaluation board implements an isolated flyback converter (12V / 0.7A) 8.4W (30W peak) using VIPER38HD, US range 85VAC to 132VAC, developed for metering. The main characteristics of the evaluation board are its small size, minimal BoM, high efficiency and low standby consumption. Extremely low consumption under the no-load condition is ensured thanks to burst mode operation that reduces average switching frequency and minimizes all frequency related losses. The core of the application is the VIPER38HD, the latest offline converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. It features an adjustable extra power timer (EPT) that enables IC to sustain overload conditions for a few seconds. VIPER38HD operates at 115KHz fixed frequency. Frequency jittering is implemented to help meet standards regarding electromagnetic disturbance.
  • US input range from 85VAC to 132VAC, frequency of 50Hz to 60Hz
  • Output voltage/current of 12V / 0.7A (2.5A peak)
  • Very compact size
  • Standby mains consumption lower than 25mW at 115VAC
  • Min active mode efficiency is 81.14%
  • Min active mode load efficiency is 71.14% at 10%
  • EMI according to EN55022-Class-B

Applications

Power Management

Product Information

:
STMicroelectronics
:
VIPER38H
:
Power Management
:
Flyback Converter
:
Eval Board VIPER38H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$74.80 ( $86.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $74.80 ($86.02)