You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISA195V1 - 

Evaluation Board, VIPer11 High Voltage Buck Converter, Off-Line, 5V, 360mA Output

STEVAL-ISA195V1 - Evaluation Board, VIPer11 High Voltage Buck Converter, Off-Line, 5V, 360mA Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISA195V1
Order Code:
2980981
Technical Datasheet:
STEVAL-ISA195V1   Datasheet
See all Technical Docs

Product Overview

Evaluation board implements a wide range mains buck converter (5V / 0.36A) developed for general purpose applications. Design is built around the VIPer11 off-line high voltage converter from the VIPerPlus family which intelligently integrates an 800V rugged power MOSFET with a current-mode control PWM. The main characteristics of the evaluation board are its single layer, small size and minimal BoM, high efficiency and low standby consumption.
  • 85VAC to 265VAC universal AC main input voltage range
  • 1.8W rated output power
  • Less than 18mW input power in standby at 230VAC
  • Active mode efficiency > 65%

Product Information

:
STMicroelectronics
:
VIPer11
:
Power Management
:
Buck Converter
:
Eval Board VIPerPlus - VIPer11
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$60.59 ( $69.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $60.59 ($69.68)