You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISB039V1T - 

Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

STEVAL-ISB039V1T - Evaluation Board, 1W Wireless Power Transmitter, Based on STM32F0 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB039V1T
Order Code:
2668491
Technical Datasheet:
STEVAL-ISB039V1T   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB039V1T is a 1W wireless power transmitter based on STM32F0 microcontroller. It is primarily designed for small systems requiring easy recharging up to 1 W and this solution can be adjusted up to 2.5W. The wireless power transmitter consists of a power conversion unit which generates the alternating electromagnetic field transmitted between two planar coils. The built-in USB connector supplies wireless power transmitter and the SWD debugger connector allows the monitoring of system parameters such as battery charging level, power transmitted, efficiency, working frequency and power receiver identification. The firmware is a single STM32CubeMX platform independent library providing a simple and easy to customize solution for the design of wireless power transmitters with proprietary features.
  • ARM 32bit Cortex-M0 core with 32Kbytes flash, 48MHz CPU
  • 1W output power
  • WPC 1.1 based communication protocol
  • High efficiency N-channel half bridge architecture with adaptive dead time control
  • Synchronous digital demodulation of power carrier, significantly reduces the BOM
  • Standard or enhanced power transmitter coil
  • Coil temperature monitoring through NTC
  • MCU firmware available open for customization
  • Built-in USB connector for input supply voltage

Applications

Communications & Networking, Wireless

Product Information

:
Wireless - Battery Charger
:
Wireless Power Transmitter
:
STM32F0
:
STMicroelectronics
:
Eval Board STM32F0
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$99.07 ( $113.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.07 ($113.93)