You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISB041V1 - 

Evaluation Board, STBC02 Li-Ion/Li-Po Battery Power Management, Based On STBC02 MCU

STEVAL-ISB041V1 - Evaluation Board, STBC02 Li-Ion/Li-Po Battery Power Management, Based On STBC02 MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB041V1
Order Code:
2761526
Technical Datasheet:
STEVAL-ISB041V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB041V1 from STMicroelectronics is an evaluation board is based on STBC02 battery power management. It integrates a linear charger for single-cell Li-Ion batteries with battery protection functions, an LDO regulator, two SPDT load switches and intelligent reset logic. It uses a CC/CV algorithm to charge battery, fast-charge and pre-charge current can be programmed using an external resistor. The input supply voltage is used to charge battery and provide power to LDO regulator. When an appropriate input voltage is not present and battery is not empty, device automatically switches to battery power. When shutdown mode is activated, battery power consumption is reduced to less than 100nA. An advanced reset circuit with trigger signal is integrated. It can work in standalone mode and a single wire interface can be used to control STBC02 for full operation. It provides full access to STBC02 functions through header connectors and can be supplied via a micro-AB USB connector.
  • Charges single-cell li-ion/li-po batteries with CC-CV algorithm and charge termination
  • Fast charge current programmable from 1mA to 450mA
  • Pre-charge current programmable from 1mA to 450mA
  • Adjustable floating voltage up to 4.45V
  • Integrated always-on low quiescent LDO regulator
  • Battery over-charge and over-discharge protections
  • Overcurrent protection
  • Shipping mode exit input
  • Integrated dual 3ohm SPDT load switches
  • Integrated smart reset / watchdog logic, single wire control interface

Applications

Power Management

Product Information

:
Power Management - Battery
:
Li-Ion / Polymer Battery Charger
:
STBC02
:
STMicroelectronics
:
Eval Board STBC02
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$51.60 ( $59.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $51.60 ($59.34)