You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ISB044V1 - 

Evaluation Kit, MP-A10 Qi Wireless Charger, 15W Output, STWBC-EP Digital Controller

STEVAL-ISB044V1 - Evaluation Kit, MP-A10 Qi Wireless Charger, 15W Output, STWBC-EP Digital Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISB044V1
Order Code:
2818313
Technical Datasheet:
STEVAL-ISB044V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ISB044V1 from STMicroelectronics is a Qi MP-A10 15W wireless charger TX evaluation kit based on STWBC-EP. It supports wireless battery charging up to 15W. The embedded STWBC-EP digital controller transmitter is based on a cost effective half-bridge topology providing external interfaces via UART and I²C. The kit also includes STWBC-EP firmware, a graphical interface for debug, schematics, layout files and bill of materials.
  • STWBC-EP digital controller
  • 15W output power
  • Qi MP-A10 reference design
  • WPC Qi1.2.3 standard compliant
  • Robust demodulation algorithm with triple path (V, I, f)
  • Foreign object detection (FOD)
  • Accurate power control, active presence detection
  • UART protocol to control and monitor the system
  • Complete reference design (evaluation board, IC, firmware and tools)
  • 2-layer PCB for easy design, flash memory based

Applications

Wireless

Product Information

:
STMicroelectronics
:
STWBC-EP
:
Power Management
:
Wireless Battery Charger Transmitter
:
Eval Board STWBC-EP
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$165.11 ( $189.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $165.11 ($189.88)