You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-LNBH02 - 

Evaluation Board, Power Supply, LNB based on the LNBH26S, Built-in DC-DC Converter

STEVAL-LNBH02 - Evaluation Board, Power Supply, LNB based on the LNBH26S, Built-in DC-DC Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-LNBH02
Order Code:
2668500
Technical Datasheet:
STEVAL-LNBH02   Datasheet
See all Technical Docs

Product Overview

The STEVAL-LNBH02 is a power supply evaluation board for LNB based on the LNBH25S. This evaluation board implements a DC-DC converter based on the LNBH25S device. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH25S is an integrated solution for supplying / interfacing satellite LNB modules in accordance with international standards. It is a simple and complete solution for dual tuner satellite receivers and provides high performance at low cost with a low external component count. The LNBH25S evaluation board includes an I²C bus interface and an internal 22KHz tone generator which is factory trimmed and can be controlled by the DSQIN pin (TTL compatible) allowing immediate DiSEqC data encoding.
  • Complete interface between LNB and I²C bus
  • Built-in DC-DC converter for single 12V supply operation and high efficiency (typ. 93% at 0.5A)
  • Selectable output current limit by external resistor
  • Compliant with main satellite receivers output voltage specification (15 programmable levels)
  • Accurate built-in 22KHz tone generator suits widely accepted standards
  • 22KHz tone waveform integrity guaranteed also at no load condition
  • Low drop post regulator, high efficiency step-up PWM with integrated power N-MOS for low power loss
  • LPM function (low power mode) to reduce dissipation
  • Overload and overtemperature internal protection with I²C diagnostic bits
  • LNB short-circuit dynamic protection, ±4KV ESD tolerant on output power pins

Applications

Power Management

Product Information

:
STMicroelectronics
:
LNBH25S
:
Power Management
:
LNB Power Supply
:
Eval Board LNBH25S
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$57.79 ( $66.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.79 ($66.46)