You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STEVAL-POE001V1 - 

Evaluation Board, PM8805 SiP, Power Over Ethernet (PoE) Interface, High Power, 4-Pair

STEVAL-POE001V1 - Evaluation Board, PM8805 SiP, Power Over Ethernet (PoE) Interface, High Power, 4-Pair

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-POE001V1
Order Code:
2987036

Product Overview

Smart evaluation board for high power 4-pair PoE/PoE + PD systems. This evaluation board integrates a high power standard PD PoE interface, lets user try the features of the PM8805 IEEE802.3bt PoE-PD interface with integrated dual-active-bridge. The device is suitable for building the interface of PoE switch mode power supplies for maximum conversion efficiency. It provides a PGD signal that can be used to enable a PWM controller, a DC-DC converter or a LED driver. Identifies which kind of PSE (standard or legacy) it is connected with and provides successful IEEE802.3 af / at / bt classification indication through combination of the T0, T1 and T2 signals (open drain).
  • System in package including a dual active bridge, a hot swap MOSFET and a PoE-PD interface
  • PoE-PD single-signature interface compliant with IEEE 802.3bt Draft 3.7
  • Detection and support of high power, 4-pair applications
  • Programmable classification current with 3.3ms delay
  • Advanced energy-saving MPS timings
  • Two step hot swap current protection (DC with 1ms delay and overload with 10µs delay)
  • PGD signal (open drain) to enable an external PWM controller
  • Thermal shutdown protection

Product Information

:
STMicroelectronics
:
PM8805
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Eval Board PM8805
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 25/09/19

More stock available week commencing 14/10/19

$85.45 ( $98.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $85.45 ($98.27)