You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-SPIN3201 - 

Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

STEVAL-SPIN3201 - Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-SPIN3201
Order Code:
2761527
Technical Datasheet:
STEVAL-SPIN3201   Datasheet
See all Technical Docs

Product Overview

The STEVAL-SPIN3201 from STMicroelectronics is an advanced BLDC controller with embedded STM32 MCU evaluation board. This three-phase brushless DC motor driver is board based on the STSPIN32F0 and STD140N6F7 MOSFETs. The device provides an affordable and easy to use solution for the implementation of low voltage motor driving applications such as fans, drones and power tools. The board is designed for sensored or sensorless vector control FOC algorithms with 3-shunt sensing.
  • Input voltage from 8V to 45V, output current up to 15Arms
  • Power stage based on STD140N6F7 MOSFETs
  • Embedded 3.3V buck regulator
  • Embedded 12V LDO regulator
  • Digital hall sensors and encoder input
  • Overcurrent comparator, bus voltage sensing
  • Fully supporting STM32 PMSM FOC software development kit (STSW-STM32100)
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer

Applications

Power Management, Motor Drive & Control

Product Information

:
BLDC Motor
:
STMicroelectronics
:
Motor Control
:
STSPIN32F0, STM32F103CBT6
:
Eval Board STSPIN32F0, STM32F103CBT6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 total stock globally

30 available for 4 - 5 business days delivery
8 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$99.95 ( $114.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.95 ($114.94)