You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-SPIN3201

Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

STEVAL-SPIN3201 - Evaluation Board, STSPIN32F0 & STD140N6F7 MOSFET's, Advanced BLDC Controller, Easy to Use

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-SPIN3201
Order Code:
2761527
Technical Datasheet:
STEVAL-SPIN3201   Datasheet
See all Technical Docs

Product Overview

The STEVAL-SPIN3201 from STMicroelectronics is an advanced BLDC controller with embedded STM32 MCU evaluation board. This three-phase brushless DC motor driver is board based on the STSPIN32F0 and STD140N6F7 MOSFETs. The device provides an affordable and easy to use solution for the implementation of low voltage motor driving applications such as fans, drones and power tools. The board is designed for sensored or sensorless vector control FOC algorithms with 3-shunt sensing.
  • Input voltage from 8V to 45V, output current up to 15Arms
  • Power stage based on STD140N6F7 MOSFETs
  • Embedded 3.3V buck regulator
  • Embedded 12V LDO regulator
  • Digital hall sensors and encoder input
  • Overcurrent comparator, bus voltage sensing
  • Fully supporting STM32 PMSM FOC software development kit (STSW-STM32100)
  • Embedded ST-LINK/V2-1
  • Easy user interface with buttons and trimmer

Applications

Power Management, Motor Drive & Control

Product Information


:
BLDC Motor

:
STMicroelectronics

:
Motor Control

:
STSPIN32F0, STM32F103CBT6

:
Eval Board STSPIN32F0, STM32F103CBT6

:
-

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

16 total stock globally Need more?

16 available for 4 - 5 business days delivery

$108.97 ( $125.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $108.97 ($125.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.