You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STIEC45-30AS - 

TVS Diode, Transil STIEC45 Series, Unidirectional, 30 V, 55 V, DO-214AB, 2 Pins

STIEC45-30AS - TVS Diode, Transil STIEC45 Series, Unidirectional, 30 V, 55 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STIEC45-30AS
Order Code:
1889338
Product Range
Transil STIEC45 Series
Technical Datasheet:
STIEC45-30AS   Datasheet
See all Technical Docs

Product Information

:
Transil STIEC45 Series
:
Unidirectional
:
30V
:
55V
:
DO-214AB
:
2Pins
:
33.3V
:
36.8V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil STIEC45 series TVS Diode designed to protect DC power supply lines according to IEC 61000-4-5. The device protects circuits against electrical fast transients (EFT) according to IEC 61000-4-4 and ETS EN 300 386. Protection against electrostatic discharges is provided according to IEC 61000-4-2 and MIL STD 883 Method 3015. Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
  • 500A (1.2/50µs, 8/20µs) Peak pulse current
  • 24 to 68V Stand-off voltage range
  • Unidirectional and bidirectional types
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • 410A (8/20µs) High peak current capability at Tj maximum
  • -55 to 150°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2,500 will be available for delivery on 16/03/20

More stock available week commencing 23/03/20

Contact me when back in stock

$3.15 ( $3.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.15 ($3.62)
  ( )
10+ $2.69 ($3.09)
  ( )
100+ $2.15 ($2.47)
  ( )
500+ $1.88 ($2.16)
  ( )
1000+ $1.56 ($1.79)
  ( )
2500+ $1.45 ($1.67)
  ( )
5000+ $1.39 ($1.60)
  ( )
10000+ $1.34 ($1.54)