You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STLINK-V3MINI
Programmer / Debugger, STLINK-V3mini, In-Circuit, For STM32 MCU
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STLINK-V3MINI
- Order Code:
- 3335867
- Technical Datasheet:
- STLINK-V3MINI Datasheet
Alternatives for STLINK-V3MINI
Product Overview
- Approximately 15 x 30mm high-density integration PCB
- Delivered with 1.27mm pitch STDC14 debug connector and STDC14 to STDC14 flat cable
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- Drag-and-drop flash programming
- Two colour LEDs (communication, power)
- Includes STDC14 signals protection
- Supported by Keil® MDK-ARM©, IAR™ EWARM©, GCC-based IDEs
Contents
In-circuit debugger/programmer, Flat cable.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- In-Circuit Debugger / Programmer
- :
- STM32
- :
- ARM
- :
- Cortex-M
- :
- Adapter Board
- :
- Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $15.25 ($17.54) | ( ) |
Pricing is unavailable. Please contact customer services.