You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32F3DISCOVERY - 

Evaluation Kit, For STM32F303VCT6 MCU, 3-Axis Gyro, 3D Acceleration & Magnetic Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F3DISCOVERY
Order Code:
2215108
Product Range
STM32 F3 Series
Technical Datasheet:
STM32F3DISCOVERY   Datasheet
See all Technical Docs

Product Overview

The STM32F3DISCOVERY is a discovery kit based on STM32F303VCT6 microcontroller with 256KB flash, 48KB RAM. The STM32F303VCT6 is based on the high performance ARM Cortex-M4 32bit RISC core with FPU operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The STM32F3DISCOVERY helps to discover the STM32F3 series Cortex-M4 mixed signals features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Along with the microcontroller it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and ecompass ST MEMS, USB connection, LEDs and pushbuttons.
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply is through USB bus or from an external 3V or 5V supply voltage
  • External application power supply: 3V and 5V
  • L3GD20, ST MEMS motion sensor, 3 axis digital output gyroscope
  • LSM303DLHC, ST MEMS system in package featuring a 3D digital linear acceleration and magnetic sensor
  • Two pushbuttons (user and reset)
  • USB user with mini B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
  • Ten LEDs

Applications

Communications & Networking, Automotive, Audio, Imaging, Video & Vision, Sensing & Instrumentation

Footnotes

The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65V to 1.95V power supply).

Product Information

:
STMicroelectronics
:
32bit
:
STM32F3xx
:
ARM
:
Cortex-M4
:
STM32
:
Board
:
STM32 F3 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

34 total stock globally

34 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

36 will be available for delivery on 2/10/19

$28.24 ( $32.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.24 ($32.48)