You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

STM32L1-GAME - 

Experiment Kit, STM32L1 Game Controller / STM32L1 Magnetometer Kit / STM32F4 Game Controller Kit

STM32L1-GAME - Experiment Kit, STM32L1 Game Controller / STM32L1 Magnetometer Kit / STM32F4 Game Controller Kit
STM32L1-GAME - Experiment Kit, STM32L1 Game Controller / STM32L1 Magnetometer Kit / STM32F4 Game Controller Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L1-GAME
Order Code:
2365205
Technical Datasheet:
STM32L1-GAME   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32L15xxx
:
ARM
:
Cortex-M3
:
STM32L152VB
:
Eval Board STM32L1, Game Controller Joystick, LCD, Accessories
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32L1-GAME is a IAR Systems Experiment! kits aimed at creative evaluation for a low price. User can use the kits to evaluate IAR Systems' software and the included microcontroller, as well as design, start develop, integrate and test applications. Kit is a combination of a general purpose evaluation board with an STM32L152VBT6 MCU equipped with a number of UEXT/UXT connectors. These connectors support three serial communication interfaces (I2C, SPI and RS232) to connect to a wide variety of modules. The kits include a size limited license of the powerful tool chain IAR Embedded Workbench. It can be used with IAR I-Jet as well as other JTAG probes, such as the ST-LINK/V2.
  • STM32L152VB ultra low power Cortex-M3 MCU with 128Kbytes of Flash memory
  • Game controller joystick
  • 1.8inch x 1.6inch colour LCD
  • 1 User button, 1 reset button
  • Power and user LEDs
  • 2 UEXT/UXT connector
  • Prototyping area

Applications

Medical, Portable Devices, Consumer Electronics, Security, Wireless, Communications & Networking, Sensing & Instrumentation, Metering

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$222.39 ( $255.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $222.39 ($255.75)