You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32L100C-DISCO

Evaluation Board, STM32L100RC MCU, On-Board ST-LINK/V2, USB/5V External Power

STMICROELECTRONICS STM32L100C-DISCO
STMICROELECTRONICS STM32L100C-DISCO
STMICROELECTRONICS STM32L100C-DISCO
STMICROELECTRONICS STM32L100C-DISCO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L100C-DISCO
Order Code:
2365203
Technical Datasheet:
STM32L100C-DISCO   Datasheet
See all Technical Docs

Alternatives for STM32L100C-DISCO

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32L1

:
ARM

:
Cortex-M3

:
STM32L100RC

:
Dev Board STM32L100RC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

STM32L100C-DISCO helps user to discover the features of the STM32L100 Value Line 32bit Cortex-M3 microcontrollers and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32L100RCT6 , it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons for easy connection of additional components and modules.
  • STM32L100RCT6 microcontroller featuring 256KB of Flash memory, 16KB of RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply through USB bus or from an external 5V supply voltage
  • External application power supply 3V and 5V
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • Two push buttons (user and reset)

Applications

Medical, Portable Devices, Consumer Electronics, Security, Wireless, Communications & Networking, Sensing & Instrumentation, Metering

No Longer Manufactured

$13.61 ( $15.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.61 ($15.65)