You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32L100R8T6A
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L100R8T6A
- Order Code:
- 2469591
- Product Range
- STM32 Family STM32L1 Series Microcontrollers
- Technical Datasheet:
- STM32L100R8T6A Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 1 to 24MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- High-speed internal 16MHz factory-trimmed RC (±1%)
- Internal low-power 37kHz RC
- Internal multispeed low-power 65kHz to 4.2MHz clock
- PLL for CPU clock and USB (48MHz)
- Pre-programmed bootloader - USART supported
- Serial wire debug supported
- JTAG supported
- LCD Driver
- Seven DMA Controller channels
- 2 x Watchdog timers (Independent and window)
- CRC calculation unit
Applications
Medical, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Security, Sensing & Instrumentation, Metering, Imaging, Video & Vision, Automation & Process Control, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32bit
- :
- 32MHz
- :
- 64KB
- :
- 8KB
- :
- 64Pins
- :
- LQFP
- :
- 51I/O's
- :
- I2C, SPI, USART, USB
- :
- 1.8V
- :
- 3.6V
- :
- STM32
- :
- STM32L1
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 5/07/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.58 ($7.57) | ( ) |
10+ | $5.59 ($6.43) | ( ) |
100+ | $4.85 ($5.58) | ( ) |
250+ | $4.59 ($5.28) | ( ) |
500+ | $4.12 ($4.74) | ( ) |
1000+ | $3.54 ($4.07) | ( ) |
Pricing is unavailable. Please contact customer services.