You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32L151RDY6TR
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L151RDY6TR
- Order Code:
- 2333390
- Product Range
- STM32 Family STM32L1 Series Microcontrollers
- Technical Datasheet:
- STM32L151RDY6TR Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-low-power platform1.65 V to 3.6 V power supply
- Core: ARM 32-bit Cortex™-M3 CPU
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
- Reset and supply management
- Clock sources
- Pre-programmed bootloader USB and USART supported
- Serial wire debug, JTAG and trace
- Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors
- LCD driver for up to 8x40 segments (contrast adjustment, blinking mode, step-up converter)
- Rich analogue peripherals
- DMA controller 12x channels
- 12x peripherals communication interface
- 11x timers
Applications
Medical, Automation & Process Control, Imaging, Video & Vision, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32bit
- :
- 32MHz
- :
- 384KB
- :
- 48KB
- :
- 64Pins
- :
- WLCSP
- :
- 50I/O's
- :
- I2C, SPI, USART, USB
- :
- 1.8V
- :
- 3.6V
- :
- STM32
- :
- STM32L1
- :
- -
Technical Docs (2)
175 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.85 ($11.33) | ( ) |
10+ | $8.36 ($9.61) | ( ) |
100+ | $7.24 ($8.33) | ( ) |
250+ | $6.88 ($7.91) | ( ) |
500+ | $6.15 ($7.07) | ( ) |
1000+ | $5.30 ($6.10) | ( ) |
Pricing is unavailable. Please contact customer services.