You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STR711-SK/IAR - 

Development Kit, STR711FR2 MCU, J-Link In-Circuit Debugger/Programmer, IAR Embedded WorkBench® SW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STR711-SK/IAR
Order Code:
1171270

Product Overview

STR711-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STR711FR2 ARM core based microcontroller. KickStart kit provides all hardware and software you need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STR711FR2 microcontroller. The board is powered from the J-Link's USB connection with the host PC. And J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. And IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. And IAR VisualSTATE 20-state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
  • J-Link in-circuit debugger/programmer with USB interface to host PC and 20 pin JTAG interface
  • Full featured KickStart development board with target microcontroller STR711FR2
  • IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
  • KickStart C/C++ compiler for output of code up to 32Kbytes
  • VisualSTATE code generator, 20 state version
  • C-SPY high level language debugger

Applications

Communications & Networking

Contents

Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.

Product Information

:
STMicroelectronics
:
32bit
:
STR71x
:
ARM
:
ARM7TDMI
:
STR7
:
Development Board, Target MCU, IAR In-circuit Debugger/programmer, Embedded Workbench
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$483.60 ( $556.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $483.60 ($556.14)