You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VL53L1CXV0FY/1

Proximity Sensor, I2C, 4000 mm, OLGA, 12 Pins, 2.6 V, 3.5 V

VL53L1CXV0FY/1 - Proximity Sensor, I2C, 4000 mm, OLGA, 12 Pins, 2.6 V, 3.5 V
VL53L1CXV0FY/1 - Proximity Sensor, I2C, 4000 mm, OLGA, 12 Pins, 2.6 V, 3.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VL53L1CXV0FY/1
Order Code:
2851946
Product Range
FlightSense Family
Technical Datasheet:
VL53L1CXV0FY/1   Datasheet
See all Technical Docs

Product Overview

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options.
  • Package: Optical LGA12 (OLGA-12)
  • Ranging distance to 4000 mm
  • Pin-to-pin compatible with the VL53L0X FlightSense™ ranging sensor
  • Programmable region-of-interest (ROI) size on the receiving array, allowing the sensor FoV to be reduced
  • Programmable ROI position on the receiving array, providing multizone operation control from the host

Applications

Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C

:
4000mm

:
OLGA

:
12Pins

:
2.6V

:
3.5V

:
-20°C

:
85°C

:
FlightSense Family

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller
Packaging type Re-reel

6,142 total stock globally Need more?

6,142 available for 4 - 5 business days delivery

$11.98 ( $13.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.98 ($13.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.82 ($12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.31 ($11.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.96 ($10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $8.56 ($9.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.80 ($8.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $6.81 ($7.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3600+ $6.56 ($7.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.