You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VL6180X-SATEL - 

Expansion Board, VL6180X Proximity/Gesture/Ambient Light Sensor, For STM32 Nucleo

VL6180X-SATEL - Expansion Board, VL6180X Proximity/Gesture/Ambient Light Sensor, For STM32 Nucleo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VL6180X-SATEL
Order Code:
2822454
Technical Datasheet:
VL6180X-SATEL   Datasheet
See all Technical Docs

Product Overview

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz.
  • Fully integrated miniature module
  • Emitter: 940 nm invisible laser (Class1)
  • SPAD (single photon avalanche diode) receiving array with integrated lens
  • Low-power microcontroller running advanced digital firmware
  • Fast and accurate long distance ranging
  • Up to 400 cm distance measurement

Product Information

:
STMicroelectronics
:
STM32F401RE, STM32L053R8
:
Sensor
:
Sensing - Gesture, Proximity, Ambient Light
:
Satellite Board P-NUCLEO-6180X1 & P-NUCLEO-6180X2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

22 total stock globally

22 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$27.75 ( $31.91 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.75 ($31.91)