You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC30150V2-0000-A99

Axial Fan, Maglev Series, 5 V, DC, 30 mm, 15 mm, 4.803 cu.ft/min, 8.155 m³/h

MC30150V2-0000-A99 - Axial Fan, Maglev Series, 5 V, DC, 30 mm, 15 mm, 4.803 cu.ft/min, 8.155 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUNON SUNON
Manufacturer Part No:
MC30150V2-0000-A99
Order Code:
1924852
Product Range
MC Series
See all Technical Docs

Product Information


:
5V

:
DC

:
30mm

:
15mm

:
4.803cu.ft/min

:
8.155m³/h

:
20dBA

:
Vapo

:
2 Lead Wires, Locked Rotor

:
75mA

:
Maglev Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC30150V2-0000-A99 is a 5VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a C-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
  • 7000RPM Speed rating
  • 0.37W Rated power
  • 0.12"-H2O Static pressure
  • Auto restart function

Associated Products

Compare Selected

No Longer Manufactured

$17.29 ( $19.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.29 ($19.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $16.62 ($19.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.69 ($18.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.01 ($17.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.47 ($16.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.41 ($15.42)