You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRP-480S-48 - 

AC/DC DIN Rail Power Supply (PSU), Active PFC, ITE & General, 1 Output, 480 W, 48 VDC, 10 A

DRP-480S-48 - AC/DC DIN Rail Power Supply (PSU), Active PFC, ITE & General, 1 Output, 480 W, 48 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUNPOWER SUNPOWER
Manufacturer Part No:
DRP-480S-48
Order Code:
1254970
Technical Datasheet:
DRP-480S-48   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
1 Output
:
480W
:
48VDC
:
10A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DRP-480S-48 is a single-output DIN-rail Power Supply with built-in passive PFC function compliance to EN61000-3-2.
  • AC input range selectable by switch
  • Short-circuit, overload, overvoltage and over-temperature protection
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 89% High efficiency and low dissipation
  • 3.5mA at 240VAC Leakage Current
  • ±1% Output tolerance

Applications

Power Management

Alternatives for DRP-480S-48

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $326.53 ($375.51)   ( ) 5+ $316.73 ($364.24)   ( ) 10+ $306.94 ($352.98)   ( ) 25+ $293.88 ($337.96)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

View all alternatives / recommendations
$277.57 ( $319.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $277.57 ($319.21)
  ( )
5+ $273.16 ($314.13)
  ( )
10+ $268.76 ($309.07)
  ( )
25+ $264.35 ($304.00)