You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFCF0256H1BK1TO-I-MS-553-SMA

Flash Memory Card, Compact Flash Card, Type I, 256 MB, C-300 Series

SFCF0256H1BK1TO-I-MS-553-SMA - Flash Memory Card, Compact Flash Card, Type I, 256 MB, C-300 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFCF0256H1BK1TO-I-MS-553-SMA
Order Code:
2425921
Product Range
C-300 Series
See all Technical Docs

Product Overview

The C-300 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.
  • Highly-integrated memory controller
  • Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
  • Fully compatible with PCMCIA specification
  • PC card ATA interface supported
  • True IDE mode compatible
  • Up to PIO mode 6 supported
  • Up to MDMA4 supported
  • Up to UDMA4 supported
  • Hardware RS-code ECC (4 bytes/528 bytes correction)
  • Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
  • Small form factor
  • Low-power CMOS technology
  • Power saving mode (with automatic wakeup)
  • Patented power-OFF reliability
  • High reliability
  • Hot swappable in PCMCIA modes
  • High random performance
  • Operating system support - standard software drivers operation CompactFlash™
  • >3000000-hour MTBF
  • >10000 Number of insertions

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Compact Flash Card, Type I

:
256MB

:
C-300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

203 total stock globally Need more?

203 available for 4 - 5 business days delivery

$46.89 ( $53.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.89 ($53.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $45.23 ($52.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $43.68 ($50.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $43.20 ($49.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $42.13 ($48.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.