You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFCF4096H1BO2TO-I-D1-543-SMA - 

Flash Memory Card, Compact Flash Card, Type I, 4 GB, C-320 Series

SFCF4096H1BO2TO-I-D1-543-SMA - Flash Memory Card, Compact Flash Card, Type I, 4 GB, C-320 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFCF4096H1BO2TO-I-D1-543-SMA
Order Code:
2425914
Product Range
C-320 Series
See all Technical Docs

Product Overview

The C-320 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.
  • Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
  • True IDE mode compatible - Up to PIO mode 6 supported, up to MDMA4 and UDMA4 supported
  • Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
  • Hot swappable in PCMCIA modes
  • High performance
  • Small form factor
  • Power-saving mode (with automatic wakeup)
  • Patented power-OFF reliability
  • High reliability
  • >3000000-hour MTBF
  • >10000 Number of connector insertions/removals

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
Compact Flash Card, Type I
:
4GB
:
C-320 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

73 total stock globally

73 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

$200.67 ( $230.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $200.67 ($230.77)
  ( )
5+ $190.11 ($218.63)
  ( )
10+ $180.62 ($207.71)
  ( )
25+ $176.69 ($203.19)