You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6KE47CA R0

TVS Diode, P6KE Series, Bidirectional, 40.2 V, 64.8 V, DO-204AC, 2 Pins

P6KE47CA R0 - TVS Diode, P6KE Series, Bidirectional, 40.2 V, 64.8 V, DO-204AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6KE47CA R0
Order Code:
2677585
Product Range
P6KE Series
Technical Datasheet:
P6KE47CA R0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P6KE Series

:
Bidirectional

:
40.2V

:
64.8V

:
DO-204AC

:
2Pins

:
44.7V

:
49.4V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The P6KE47CA from Taiwan Semiconductor is a P6KE series bidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • UL recognized (file number E-326243)
  • Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 47V
  • Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
  • Steady state power dissipation of 5W at TL = 75°C
  • Operating temperature range from -55°C to +175°C
  • Stand-off voltage of 38.1V and maximum reverse leakage current of 1µA
  • Breakdown voltage of 42.3V (minimum), 51.7V (maximum) and test current of 1mA
  • 9.2A maximum peak surge current and 67.8V maximum clamping voltage
  • Less than 5ns fast response time from 0V to VBR and 0.101%/°C maximum temperature variation
  • Flammability rating meets UL94 V-0

Applications

Safety

1,185 total stock globally Need more?

1,185 available for 4 - 5 business days delivery

$0.766 ( $0.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.766 ($0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.596 ($0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.503 ($0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.452 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3500+ $0.406 ($0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7000+ $0.391 ($0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10500+ $0.372 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24500+ $0.366 ($0.42)