You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMAJ26CA

TVS Diode, SMAJ Series, Bidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins

TAIWAN SEMICONDUCTOR SMAJ26CA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ26CA
Order Code:
2677652
Product Range
SMAJ Series
Technical Datasheet:
SMAJ26CA   Datasheet
See all Technical Docs

Product Range Selector (SMAJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMAJ Series

:
Bidirectional

:
26V

:
42.1V

:
DO-214AC (SMA)

:
2Pins

:
28.9V

:
31.9V

:
400W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SMAJ26CA from Taiwan Semiconductor is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. It has low profile package, excellent clamping capability and glass passivated junction. This transient voltage suppressor is ideal for automated placement. The leads are matte tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
  • Fast response time is typically less than 1ps
  • Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
  • Peak power dissipation of 400W at TA = 25°C, TP = 1ms
  • Steady state power dissipation of 1W
  • Operating junction temperature range from -55°C to +150°C
  • Flammability rating meets UL94 V-0
  • Working peak reverse voltage of 26V and maximum reverse leakage current of 1µA at Vrwm
  • Breakdown voltage of 28.9V (minimum), 35.3V (maximum) and test current of 1mA
  • Maximum clamping voltage of 46.6V at Ippm and maximum peak pulse surge current of 8.6A

Applications

Safety

Packaging type Cut Tape

2,110 total stock globally Need more?

2,110 available for 4 - 5 business days delivery

$0.801 ( $0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.801 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.521 ($0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.284 ($0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.234 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.193 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.18 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.166 ($0.19)