You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMAJ43CA
TVS Diode, SMAJ Series, Bidirectional, 43 V, 69.4 V, DO-214AC (SMA), 2 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SMAJ43CA
- Order Code:
- 2677663
- Product Range
- SMAJ Series
- Technical Datasheet:
- SMAJ43CA Datasheet
Product Range Selector (SMAJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMAJ Series
- :
- Bidirectional
- :
- 43V
- :
- 69.4V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 47.8V
- :
- 52.8V
- :
- 400W
- :
- -
Technical Docs (1)
Product Overview
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 43V and maximum reverse leakage current of 1µA at Vrwm
- Breakdown voltage of 47.8V (minimum), 58.4V (maximum) and test current of 1mA
- Maximum clamping voltage of 76.7V at Ippm and maximum peak pulse surge current of 5.2A
Applications
Safety
6,300 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/11/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.528 ($0.61) | ( ) |
100+ | $0.36 ($0.41) | ( ) |
500+ | $0.246 ($0.28) | ( ) |
1000+ | $0.192 ($0.22) | ( ) |
7500+ | $0.168 ($0.19) | ( ) |
Pricing is unavailable. Please contact customer services.