You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMCJ9.0CA

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 9 V, 15.4 V, DO-214AB (SMC), 2 Pins

TAIWAN SEMICONDUCTOR SMCJ9.0CA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMCJ9.0CA
Order Code:
7277709
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
SMCJ9.0CA   Datasheet
See all Technical Docs

Product Range Selector (TRANSZORB SMCJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB SMCJ Series

:
Bidirectional

:
9V

:
15.4V

:
DO-214AB (SMC)

:
2Pins

:
10V

:
11.1V

:
1.5kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMCJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It has voltage range of 5 to 170V with 1500W peak power.
  • For surface mounted application
  • Built-in strain relief
  • Glass passivated junction
  • Excellent clamping capability
  • -55 to 150°C Operating temperature range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

1 total stock globally Need more?

1 UK stock for 5-8 days delivery

$3.68 ( $4.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.68 ($4.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.26 ($3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.18 ($2.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.93 ($2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.83 ($2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --