You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DFP10112 - 

Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

DFP10112 - Fuse, Thermal Cutoff, PFE Series, 250 V, 139 °C, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFP10112
Order Code:
2395887
Product Range
PFE Series
Technical Datasheet:
DFP10112   Datasheet
See all Technical Docs

Product Information

:
PFE Series
:
-
:
250V
:
139°C
:
Radial Leaded
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DFP10112 is a 10R high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
  • Environment-friendly

Applications

Safety

Related Searches

106 total stock globally

21 available for next business day delivery
39 available for 4 - 5 business days delivery
46 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

125 will be available for delivery on 12/09/19

More stock available week commencing 21/10/19

$2.11 ( $2.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.11 ($2.43)