You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK VLS252012CX-1R5M-1

Power Inductor (SMD), Wirewound, 1.5 µH, 2.7 A, Shielded, 2.44 A, VLS-CX

TDK VLS252012CX-1R5M-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
VLS252012CX-1R5M-1
Order Code:
2493064RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VLS-CX)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shielded

:
VLS-CX

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The VLS252012CX series from TDK are wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
  • Dimension of 2.5mm (L) x 2mm (W) x 1.2mm (H)
  • Inductance value range from 1μH to 22μH
  • Rated current available in two range of values 600mA to 2.65A (Idc1) and 660mA to 3A (Idc2)
  • DCR value range from 0.052ohm to 0.955ohm
  • ±20% inductive tolerance
  • Operating temperature range from -40°C to +105°C
  • Compatible with high density mounting
  • Larger current and lower Rdc were achieved by optimizing the ferrite core figure
  • 27mg individual weight
  • Reflow soldering method
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2493064 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/08/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$0.421 ( $0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
  • 100+
  • 1000+
  • 2000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $0.421 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.303 ($0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.272 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2493064) x 0.421 = $42.10
Total Price: $42.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 2493064RL) x 0.421 = $42.10
Total Price: $42.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2493064
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.