You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

31890. - 

Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PIDG Series, Red

31890. - Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PIDG Series, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31890.
Order Code:
2254635
Product Range
PIDG Series
Technical Datasheet:
31890.   Datasheet
See all Technical Docs

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics

Product Information

:
M4
:
#8
:
16AWG
:
1.42mm²
:
PIDG Series
:
Red
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 31890.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

1+ $0.667 ($0.77)   ( ) 10+ $0.636 ($0.73)   ( ) 25+ $0.544 ($0.63)   ( ) 50+ $0.462 ($0.53)   ( ) 100+ $0.445 ($0.51)   ( ) 250+ $0.40 ($0.46)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.00 ($1.15)   ( ) 10+ $0.944 ($1.09)   ( ) 100+ $0.724 ($0.83)   ( ) 200+ $0.66 ($0.76)   ( ) 500+ $0.629 ($0.72)   ( ) 1000+ $0.518 ($0.60)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

4217378 - Ring Tongue Terminal, M4, #8, 16 AWG, 1.42 mm², PIDG Series, Red

1367649 - TERMINAL, RING TONGUE, #8, RED, 18AWG

2887945 - TERMINAL, RING TONGUE, #8, 16AWG

View all alternatives / recommendations
$0.418 ( $0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.418 ($0.48)