You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2213407-2 - 

COB LED Holder for Use With Cree CXA25xx Series Arrays, 50mm DIA, Z50 Series

2213407-2 - COB LED Holder for Use With Cree CXA25xx Series Arrays, 50mm DIA, Z50 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213407-2
Order Code:
2832494
Product Range
Z50 Series
Technical Datasheet:
2213407-2   Datasheet
See all Technical Docs

Product Information

:
Cree CXA25xx Series Arrays
:
50mm
:
-
:
Holder
:
Z50 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2213407-2 is a type Z50 LED Holder for CREE CXA array that provides a quick and easy solderless connection to the CREE CXA arrays. Type Z50 holder allows the direct attachment of CREE CXA LEDs to a heat sink using standard screws, which enables designs to be easier to use. The type Z50 provides a quality solderless power connection, secure mechanical attachment, proper thermal hold down forces and a landing zone with attachment features for additional secondary optics.
  • Utilize a screw size of #4 or M3 for attachment
  • High mechanical strength
  • High heat resistance
  • Good electrical properties
  • UL94V-0 Flammability rating
  • -40 to 105°C Operating temperature range

Applications

Lighting

Alternatives for 2213407-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $5.15 ($5.92)   ( ) 20+ $4.95 ($5.69)   ( ) 40+ $4.54 ($5.22)   ( ) 60+ $4.33 ($4.98)   ( ) 100+ $4.13 ($4.75)   ( ) 260+ $3.61 ($4.15)   ( ) More Pricing...

Restricted Item Add

Related Searches

221 total stock globally

221 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$5.00 ( $5.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.00 ($5.75)
  ( )
20+ $4.81 ($5.53)
  ( )
40+ $4.41 ($5.07)
  ( )
60+ $4.20 ($4.83)
  ( )
100+ $4.01 ($4.61)
  ( )
260+ $3.51 ($4.04)
  ( )
500+ $3.40 ($3.91)
  ( )
1000+ $2.91 ($3.35)
  ( )
2500+ $2.71 ($3.12)