Print Page
Image is for illustrative purposes only. Please refer to product description.
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.090 ($32.3035) |
Price for:Each
Minimum: 1
Multiple: 1
$28.09 ($32.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480662-1
Order Code463246601
Technical Datasheet
Cable Length - Imperial1.96"
Cable Length - Metric50mm
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1.96"
Coaxial Cable Type
0.047" Semi Rigid
Jacket Colour
-
Cable Length - Metric
50mm
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439