You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

293545-2

Wire Splice, IPX8, CoolSplice Series, IDC / IDT, 18 AWG, 0.82 mm², In Line Splice

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
293545-2
Order Code:
2101641
Product Range
CoolSplice Series
Technical Datasheet:
293545-2   Datasheet
See all Technical Docs

Product Range Selector (CoolSplice Series)

See all from this product range

Product Overview

The 293545-2 is a sealed clear CoolSplice Connector with tin-plated copper alloy insulation displacement contacts. This CoolSplice connector is designed to connect a pair of discrete wires or a twin cord cable in line to a pair of discrete wires or twin cord cables. The insulation displacement, free hanging connectors accepts 18AWG stranded wire in sealed, colour coded configurations. The CoolSplice connector eliminates the need to pre-strip the insulation from the wire conductors and provides a visual controlled termination. The push connect buttons provide a more ergonomic wire termination than conventional twist-on-wire connectors/nuts (Marrettes). The slim, symmetrical contoured, snag resistant connectors fit through a 16mm (0.630-inch) diameter hole or PVC tube.
  • Simple push button termination
  • Reliable and proven insulation displacement technology
  • Left/right side independent terminations
  • Slim-symmetrical glossy appearance
  • Visually controlled termination
  • UV stabilized material
  • IP65 and IP67 Protection rating

Applications

Industrial, Lighting, Maintenance & Repair, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CoolSplice Series

:
IDC / IDT

:
-

:
18AWG

:
0.82mm²

:
In Line Splice

:
Transparent

:
PC (Polycarbonate)

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

937 total stock globally

735 available for next business day delivery
202 available for 4 - 5 business days delivery

Available until stock is exhausted

$3.30 ( $3.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.30 ($3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $3.08 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.89 ($3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $2.70 ($3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $2.58 ($2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange