You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
293545-4
Wire Splice, IPX8, For Twin Cord Cables, CoolSplice Series, IDC / IDT, 22 AWG, 20 AWG, 0.52 mm²
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 293545-4
- Order Code:
- 2101639
- Product Range
- CoolSplice Series
- Technical Datasheet:
- 293545-4 Datasheet
Product Range Selector (CoolSplice Series)
See all from this product rangeAlternatives for 293545-4
Product Overview
- Simple push button termination
- Reliable and proven insulation displacement technology
- Left/right side independent terminations
- Slim-symmetrical glossy appearance
- Visually controlled termination
- UV stabilized material
- IP65 and IP67 Protection rating
Applications
Industrial, Lighting, Maintenance & Repair, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CoolSplice Series
- :
- IDC / IDT
- :
- 22AWG
- :
- 20AWG
- :
- 0.52mm²
- :
- In Line Splice
- :
- Yellow
- :
- PC (Polycarbonate)
- :
- Phosphor Bronze
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.54 ($4.07) | ( ) |
25+ | $3.33 ($3.83) | ( ) |
50+ | $3.12 ($3.59) | ( ) |
100+ | $2.93 ($3.37) | ( ) |
500+ | $2.81 ($3.23) | ( ) |
Pricing is unavailable. Please contact customer services.