You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3631B331KL - 

Power Inductor (SMD), 330 µH, 900 mA, Unshielded, 600 mA, 3613 Series, 12.7mm x 12.7mm x 6mm

3631B331KL - Power Inductor (SMD), 330 µH, 900 mA, Unshielded, 600 mA, 3613 Series, 12.7mm x 12.7mm x 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3631B331KL
Order Code:
1174031
Product Range
3613 Series
Also Known As:
1-1625812-0, 3631B 330UH 10% FIO
Technical Datasheet:
3631B331KL   Datasheet
See all Technical Docs

Product Information

:
330µH
:
900mA
:
Unshielded
:
600mA
:
3613 Series
:
12.7mm x 12.7mm x 6mm
:
0.66ohm
:
± 15%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3613 series SMD shielded Power Inductor designed to handle high-current and designed for use in SMD power circuits. With the superior ferrite core material and its low profile construction we can ensure excellent inductance characteristics coupled with proven Tyco sigma quality.
  • Very high-current capability
  • Wide value range
  • Available in 6 different styles
  • Up to 14A
  • Down to 4mm height
  • High reliability
  • -25 to 105°C Operating temperature range

Applications

Power Management, Industrial

Also Known As

1-1625812-0, 3631B 330UH 10% FIO

Related Searches

Packaging type Cut Tape

No Longer Stocked

$2.64 ( $3.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.64 ($3.04)
  ( )
10+ $1.85 ($2.13)
  ( )
25+ $1.73 ($1.99)
  ( )
50+ $1.56 ($1.79)
  ( )
100+ $1.54 ($1.77)
  ( )
250+ $1.31 ($1.51)
  ( )
600+ $1.24 ($1.43)