You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CPF0603B150KE1

SMD Chip Resistor, 150 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

CPF0603B150KE1 - SMD Chip Resistor, 150 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0603B150KE1
Order Code:
2615485
Product Range
CPF Series
Also Known As:
1879217-2, CPF 0603 150K 0.1% 25PPM 1K RL
Technical Datasheet:
CPF0603B150KE1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150kohm

:
± 0.1%

:
63mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF Series

:
± 25ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 155°C
  • Available in 15V, 25V, 50V, 100V and 150V operating voltages
  • Stability of 0.5%
  • 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C

Also Known As

1879217-2, CPF 0603 150K 0.1% 25PPM 1K RL
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2330937RL Check stock
Cut Tape :2330937 Check stock

Available for back order

Deliveries start from 13/01/21

Notify me when back in stock

View all alternatives / recommendations

$0.196 ( $0.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.196 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.193 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.188 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.185 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ $0.181 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2330937

 

 
Check stock location (important)
 
 

 

More stock available week commencing 18/01/21

 

 
Quantity List Price Your Price
10+ $0.709 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.82)
100+ $0.396 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.46)
1000+ $0.202 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.23)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2330937) x 0.202 = $202.00
Total Price: $202.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Re-reel 2330937RL) x 0.202 = $202.00
Total Price: $202.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2615485) x 0.196 = $196.00
Total Price: $196.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2330937
2330937RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange