You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C1J47R5BTDF

SMD Chip Resistor, 47.5 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C1J47R5BTDF
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1J47R5BTDF
Order Code:
2613175
Product Range
RN73
Also Known As:
8-1614351-9, RN 0603 47R5 0.1% 10PPM 1K RL
Technical Datasheet:
RN73C1J47R5BTDF   Datasheet
See all Technical Docs

Product Range Selector (RN73)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47.5ohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RN73

:
± 10ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

8-1614351-9, RN 0603 47R5 0.1% 10PPM 1K RL

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 84 days

Non-Cancellable / Non Returnable

$0.594 ( $0.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.594 ($0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.582 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.571 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --