You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RN73C1J47R5BTG

SMD Chip Resistor, 47.5 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision

TE CONNECTIVITY RN73C1J47R5BTG
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C1J47R5BTG
Order Code:
1140444RL
Product Range
RN73
Also Known As:
8-1614353-5, RN 0603 47R5 0.1% 10PPM CUT LENGTH
Technical Datasheet:
RN73C1J47R5BTG   Datasheet
See all Technical Docs

Product Range Selector (RN73)

See all from this product range

Alternatives for RN73C1J47R5BTG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47.5ohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
RN73

:
± 10ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

8-1614353-5, RN 0603 47R5 0.1% 10PPM CUT LENGTH
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1140444 Check stock

No Longer Stocked

$3.28 ( $3.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
1+ $3.28 ($3.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.68 ($3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.07 ($2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.77 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.50 ($1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.39 ($1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.