Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The SLS121PC04 is a single-pole double-throw 2-position Slide Switch with vertical mounting angle, top actuator style, through hole mount. Copper alloy contacts and silver-plated terminals, black PBT actuator, PC termination type and solder tail PCB mount retention.
- 500MΩ Insulation resistance
- 500V Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001338