You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A622 PROMO - 

Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Tektronix Digital Multimeters & Oscilloscopes

A622 PROMO - Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Tektronix Digital Multimeters & Oscilloscopes
A622 PROMO - Current Probe, BNC Plug, Current Clamp, 100 A, 50 mA, Tektronix Digital Multimeters & Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
A622 PROMO
Order Code:
2945945
Product Range
A600 Series
Technical Datasheet:
A622 PROMO   Datasheet
See all Technical Docs

Alternatives for A622 PROMO

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

Promotional A600 series 100A AC-DC current probe/BNC. This long nose style clamp-on probe uses a hall effect current sensor to provide a voltage output to oscilloscopes. It has a BNC connector and can be used with a shrouded banana plug adapter so it can also be used on digital multimeters, TekMeter and oscilloscopes. It can measure AC/DC currents from 50mA to 100A peak over a frequency range of DC to 100KHz. It provides 10mV or 100mV output for each amp measured. It is suitable for use in motor drives, inverters, power supplies and avionics.
  • 600V (CAT III) maximum bare-wire voltage

Applications

Test & Measurement

Product Information


:
BNC Plug

:
Current Clamp

:
100A

:
50mA

:
Tektronix Digital Multimeters & Oscilloscopes

:
A600 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

$1,202.09 ( $1,382.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,202.09 ($1,382.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.