You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

AFG1022

Function Generator, Arbitrary, 2 Channel, 25 MHz, AFG1000 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG1022
Order Code:
246911302
Product Range
AFG1000 Series
Technical Datasheet:
AFG1022   Datasheet
See all Technical Docs

Product Range Selector (AFG1000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG1000 Series

:
25MHz

:
AM, FM, FSK, PM

:
5 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The AFG1022 Arbitrary Function Generator provides a waveform generation tool with the best price performance ratio. It includes dual channel, 25 MHz bandwidth and up-to 10 Vp-p output amplitude. The four run modes, 50 built-in frequently-used waveforms and the built-in 200 MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.
  • 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
  • 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
  • The intuitive user interface shortens the learning curve for students and other users
  • 2 to 8,192-point length of memory for user-defined arbitrary waveforms
  • 64-MByte internal non-volatile memory for arbitrary waveform storage
  • Standard USB host/device for memory expansion and remote control
  • Menu and online help are in English and Simplified Chinese
  • Compact form factor for stacking on other bench instruments to save valuable bench space
  • Free ArbExpress makes user defined waveforms editing extremely easy
  • Compatible with TekSmartLab™ for easy teaching and learning

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Research & Development, Test & Measurement, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Safety and Compliance Instructions, Documentation CD, Power Cord, Certificate of Calibration, USB Cable type A to type B, BNC Cable (x2), Fuse (x2)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 18/01/21

Notify me when back in stock

$1,469.09 ( $1,689.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,469.09 ($1,689.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange