You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFG3051C

Function Generator, Arbitrary, 1 Channel, 50 MHz, AFG3000C Series

AFG3051C - Function Generator, Arbitrary, 1 Channel, 50 MHz, AFG3000C Series
AFG3051C - Function Generator, Arbitrary, 1 Channel, 50 MHz, AFG3000C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3051C
Order Code:
2250013
Product Range
AFG3000C Series
Technical Datasheet:
AFG3051C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
1 Channel

:
AFG3000C Series

:
50MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Unmatched performance, versatility, intuitive operation, and affordability make the Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry
  • Removable Data Storage via Front Panel USB Port
  • Seamless PC Connectivity via USB Device Port, with OpenChoice® and NI SignalExpress PC Software
  • Advanced Triggers Including Pulse Width Trigger and Line-selectable Video Trigger
  • FFT Standard on All Models
  • 11 Automatic Measurements
  • Multiple Language User Interface and Context-sensitive Help
  • Direct Print to all PictBridge Compatible Printers via USB Device Port

Applications

Maintenance & Repair, Test & Measurement

Contents

Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress™ software, and NIST-traceable calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

View all alternatives / recommendations

$4,249.59 ( $4,887.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,249.59 ($4,887.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.