You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCA3040 - 

Microwave / Counter / Analyser, 40 GHz

MCA3040 - Microwave / Counter / Analyser, 40 GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MCA3040
Order Code:
2811851
Product Range
MCA3000 Series
Technical Datasheet:
MCA3040   Datasheet
See all Technical Docs

Product Information

:
40GHz
:
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
:
0Hz to 40GHz
:
14
:
25mVrms
:
90mm
:
210mm
:
395mm
:
MCA3000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Microwave Counter outperforms every microwave counter on the market today in terms of resolution, speed, and acquisition time. Including an integrated power meter, it packs many different functions into one feature-rich instrument
  • Trend Plot Mode
  • Measurement Statistics Mode
  • Histogram Mode
  • Allan Deviation
  • Zero Dead-time Frequency/Period Measurements
  • Programmable Pulse Output from 0.5 Hz to 50 MHz

Applications

Test & Measurement

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$27,428.54 ( $31,542.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27,428.54 ($31,542.82)